Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- SANYO DENKI - SANMOTION
- Newark Part Number:
- 98K5290
- Manufacturer Part No:
- 103H7822-0440
-
- Technical Data Sheet (597.41KB) EN
Product Information
- STEPPER MOTOR, UNIPOLAR, 2A, 2 PHASES
- Coil Type: Unipolar
- Torque Max: 1.17N-m
- Current Rating: 2A
- No. of Phases: Two
- Resistance: 1.8ohm
- Inductance: 3.6mH
- Inertia: 0.0004g-cm
- RoHS Compliant: Yes
Availability
3 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 9 | $122.79 | $88.21 |
| 10 - 24 | $119.09 | $88.21 |
| 25 - 49 | $115.91 | $88.21 |
| 50 - 99 | $112.21 | $88.21 |
| 100+ | $106.91 | $75.61 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


