New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SANYO DENKI - SANMOTION - 103H7821-5760 - STEPPER MOTOR 2-PHASE

SANYO DENKI - SANMOTION103H7821-5760
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
SANYO DENKI - SANMOTION
Newark Part Number:
20T1463
Manufacturer Part No:
103H7821-5760

Technical Data Sheet (3.51MB) EN
Technical Data Sheet (3.51MB) EN

Product Information
  • STEPPER MOTOR 2-PHASE
  • Coil Type: Bipolar
  • Torque Max: 0.88N-m
  • Current Rating: 2A
  • No. of Phases: Two
  • Resistance: 1.27ohm
  • Inductance: 3.3mH
  • Inertia: 1.5oz-in
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1962

Catalog Page/Catalog Number:

1962 / 131

1961 / 130

1956 / 129

Availability

2 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $50.72   Promotional price

  1. Qty

Price

Qty Price Promo Price
1+  $71.00 $50.72
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1551 BK001

ALPHA WIRE

HOOK-UP WIRE, 1000FT, 22AWG CU BLACK

Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:22AWG; Conductor Area CSA:0.357mm ; Jacket Color:Black;

5
Price
For: Spool of 1,000
1+
$146.04
5+
$141.18
10+
$132.41

5 available to ship today
1550 BK001

ALPHA WIRE

HOOK-UP WIRE, 1000FT, 24AWG CU BLACK

Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:24AWG; Conductor Area CSA:0.229mm ; Jacket Color:Black;

3
Price
For: Spool of 1,000
1+
$124.35
5+
$120.21
10+
$112.75

3 available to ship today
CSD 92

SANYO DENKI - SANMOTION

MINISTEP BIPOLAR CHOPPER DRIVE, 2, 25 TO 45VDC

Supply Voltage Min:24VDC; Supply Voltage Max:45VDC; No. of Phases:Two; Output Voltage Max:45VDC; Output Current:2.4A;

1
Price
For: 1 Each
1+
$149.42 Promotional price

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
NDC 06.V

SANYO DENKI - SANMOTION

CONTROLLER MOTOR STEPPER, 2, 75V

Supply Voltage Min:24VDC; Supply Voltage Max:75VDC; No. of Phases:Two; Output Voltage Max:75V; Output Current:6A;

0
Price
For: 1 Each
1+
$253.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 28 days)
CSD 02.V

SANYO DENKI - SANMOTION

CONTROLLER MOTOR STEPPER, 2, 45V

Supply Voltage Min:24VDC; Supply Voltage Max:45VDC; No. of Phases:Two; Output Voltage Max:45V; Output Current:2.4A;

0
Price
For: 1 Each
1+
$154.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 27 days)
BS1D200P10

SANYO DENKI - SANMOTION

STEPPER MOTOR DRIVER

Supply Voltage Min:24VDC; Supply Voltage Max:36VDC; No. of Phases:Two; Output Voltage Max:40V; Output Current:10mA;

0
Price
For: 1 Each
1+
$192.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 18 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SANYO DENKI - SANMOTION) OR (Motors - Stepper) OR (103H7821-5760)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

Spool of 1,000
$146.04
Spool of 1,000
$124.35
1 Each
$149.42