New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

SANYO DENKI - SANMOTION - 103H548-0440 - STEPPER MOTOR, 2 PHASE, 1.8DEG, 3.6V

SANYO DENKI - SANMOTION103H548-0440
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
SANYO DENKI - SANMOTION
Newark Part Number:
25M0228
Manufacturer Part No:
103H548-0440

Technical Data Sheet (617.27KB) EN
Technical Data Sheet (617.27KB) EN

Product Information
  • STEPPER MOTOR, 2 PHASE, 1.8DEG, 3.6V
  • Coil Type: Unipolar
  • Torque Max: 0.265N-m
  • Current Rating: 1.2A
  • No. of Phases: Two
  • Resistance: 3ohm
  • Inductance: 4.3mH
Find Similar Products grouped by common attributes

Availability

311 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $69.93  

  1. Qty

Price

Qty Price
1  - 24 $69.93
25  - 49 $66.53
50  - 99 $63.41
100  - 249 $61.44
250+  $59.46
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SANYO DENKI - SANMOTION) OR (Motors - Stepper) OR (103H548-0440)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----