Low

SANYO DENKI - SANMOTION  103H5208-0440  STEPPER MOTOR, 1.8DEG, 1.2A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Type: Unipolar
  • Current Rating: 1.2A
  • Inductance: 3.4µH
  • Inertia: -
  • No. of Phases: Two
  • Resistance: 2.9ohm
  • SVHC: To Be Advised
  • Torque Max: 0.3N-m

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/24/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $46.11

Buy

Price

Quantity List Price
1 - 24 $46.11
25 - 49 $43.68
50 - 99 $41.78
100 - 249 $40.39
250+ $39.18

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
35R2590
103H5205-0440

103H5205-0440

SANYO DENKI - SANMOTION

STEPPER MOTOR, 2PH, 1.8DEG, 42MM

STEPPER MOTOR, 2PH, 1.8DEG, 42MM; Coil Type:Unipolar; Torque Max:0.2N-m; Current Rating:1.2A; No. of Phases:Two; Resistance:2.4ohm; Inductance:2.3mH; Inertia:-; Indexing Angle:1.8° ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $42.15 25+ $38.63 50+ $35.88 100+ $34.70 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15

Associated Products


Customers Also Bought