Low

SANYO DENKI - SANACE FANS  KM120  Fan Finger Guard, Grille, Sanyo 120mm Axial Fans, 120 mm, 104.9 mm, Steel

SANYO DENKI - SANACE FANS KM120
Manufacturer Part No:
KM120
Newark Part No.:
96M1885
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The KM120 is a Fan Finger Guard for use with Sanyo 120mm axial fans.

Product Information

For Use With:
Sanyo 120mm Axial Fans
Fan Frame Size:
120mm
Fixing Centers:
104.9mm
Guard Material:
Steel
External Width:
115.06
RoHS Compliant:
Yes
Material:
Steel
Accessory Type:
Finger Guard
Product Range:
-
External Height:
115.06
Colour:
Chrome
SVHC:
To Be Advised
Fan Size:
120mm

Find similar products  grouped by common attribute

Applications

  • HVAC

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.