Low

SANYO DENKI - SANACE FANS  9WS1248H1021  AXIAL FAN, 120MM, 48VDC, 130mA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bearing Type: Ball
  • Current Rating: 130mA
  • Current Type: DC
  • External Depth: 38mm
  • External Height: 120mm
  • External Width: 120mm
  • Flow Rate - Imperial: 102.4cu.ft/min
  • Flow Rate - Metric: 2.9m³/min
  • Frame Dimensions: 120mm x 120mm x 38mm
  • Frame Size: 120mm
  • Noise Rating: 39dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: San Ace 120WS
  • Supply Voltage: 48VDC

Availability

Availability:  0

    Supplier lead time 16 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 20

Order multiple quantity: 20

Price: $67.48

Buy

Price

Quantity List Price
10 - 24 $67.48
25 - 49 $65.58
50 - 99 $62.73
100 - 249 $60.83
250 - 999999999 $59.25

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought