Low

SANYO DENKI - SANACE FANS  9WP1224H101  Axial Fan, Splash Proof, Ball, 24 VDC, 120 mm, 38 mm, San Ace 120 Series, 98.9 cu.ft/min

SANYO DENKI - SANACE FANS 9WP1224H101
Manufacturer Part No:
9WP1224H101
Newark Part No.:
96M1780
Product Range
San Ace 120 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage:
24VDC
Fan Frame Size:
120mm
External Depth:
38mm
Product Range:
San Ace 120 Series
Flow Rate - Imperial:
98.9cu.ft/min
Flow Rate - Metric:
2.8m³/min
Noise Rating:
39dBA
Bearing Type:
Ball
Power Connection Type:
3 Lead Wires, Speed Control
Current Rating:
220
Power Rating:
5.28
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.