Low

9WP0824H401 - 

Axial Fan, San Ace 80W Series, IP68, 24 V, DC, 80 mm, 25 mm, 29 dBA, 36.4 cu.ft/min

9WP0824H401 - Axial Fan, San Ace 80W Series, IP68, 24 V, DC, 80 mm, 25 mm, 29 dBA, 36.4 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
9WP0824H401
Newark Part No.:
96M1777
Product Range
San Ace 80W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
80mm
:
25mm
:
29dBA
:
36.4cu.ft/min
:
1.03m³/min
:
Ball
:
3 Lead Wires
:
70mA
:
San Ace 80W Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The San Ace 80 series 9HVA type High Static Pressure Fan ideally designed for 2U sized equipment. The maximum static pressure increased by approximately 35% compared with our conventional DC fan, while maintaining equivalent maximum airflow performance. It is an ideal cooling solution especially for densely-packed equipment.
  • UL94V-0 Flammability rated plastic impeller and frame
  • Current blocking function and reverse polarity motor protection system
  • 50/60Hz, 500VAC Dielectric strength
  • 40000/60°C (70000/40°C) Hours life expectancy

Applications

Industrial, Thermal Management, HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$33.52 $ 33.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $33.52
10 + $32.59
25 + $31.50
50 + $30.40
100 + $29.31
250 + $28.53
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.