Low

9WP0624H401 - 

Axial Fan, San Ace 60W Series, IP68, 24 V, DC, 60 mm, 25 mm, 28 dBA, 18.7 cu.ft/min

9WP0624H401 - Axial Fan, San Ace 60W Series, IP68, 24 V, DC, 60 mm, 25 mm, 28 dBA, 18.7 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
9WP0624H401
Newark Part No.:
96M1775
Product Range
San Ace 60W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
60mm
:
25mm
:
28dBA
:
18.7cu.ft/min
:
0.53m³/min
:
Ball
:
3 Lead Wires
:
60mA
:
San Ace 60W Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The San Ace 60 series 9HV type High Static Pressure Fan ideally designed for 1.5 to 2U sized equipment. The maximum static pressure increased by approximately 92% compared with our conventional DC fan, while maintaining equivalent maximum airflow performance. It is an ideal cooling solution especially for densely-packed equipment.
  • UL94V-0 Flammability rated plastic frame
  • UL94V-0 Flammability rated plastic impeller
  • Current blocking function and reverse polarity motor protection system
  • 50/60Hz, 500VAC Dielectric strength

Applications

Industrial, Thermal Management, HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

180 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$32.46 $ 32.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $32.46
5 + $30.99
10 + $29.52
25 + $28.54
50 + $26.56
100 + $24.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.