Low

9WF0624H401 - 

Axial Fan, San Ace 60WF Series, IP55, 24 V, DC, 60 mm, 25 mm, 41 dBA, 23.66 cu.ft/min

9WF0624H401 - Axial Fan, San Ace 60WF Series, IP55, 24 V, DC, 60 mm, 25 mm, 41 dBA, 23.66 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
9WF0624H401
Newark Part No.:
96M8722
Product Range
San Ace 60WF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
60mm
:
25mm
:
41dBA
:
23.66cu.ft/min
:
0.67m³/min
:
Ball
:
3 Lead Wires
:
150mA
:
San Ace 60WF Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9WF0624H401 is a 24VDC 25mm thick Axial Fan with pulse sensor, ball bearing and wire leaded power connection. This San Ace 60WF-series 9WF-type fan comes with plastic frame and impeller. UL1430, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
  • UL94V-0 Flammability rating
  • 6500RPM Speed rating
  • -20 to 70°C Operating temperature range
  • 3.6W Rated power
  • 0.38"-H₂O Static pressure
  • Ribbed frame
  • Current blocking function (with reverse polarity protection)
  • 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
  • Burnout protection at locked rotor condition
  • 1500VAC for one minute Dielectric strength

Applications

HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

71 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$30.32 $ 30.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $30.32
10 + $29.47
25 + $28.49
50 + $27.50
100 + $26.51
250 + $25.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.