Low

9WF0424F601 - 

Axial Fan, San Ace 40WF Series, 24 V, DC, 40 mm, 20 mm, 37 dBA, 7.77 cu.ft/min

9WF0424F601 - Axial Fan, San Ace 40WF Series, 24 V, DC, 40 mm, 20 mm, 37 dBA, 7.77 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
9WF0424F601
Newark Part No.:
74R9529
Product Range
San Ace 40WF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
40mm
:
20mm
:
37dBA
:
7.77cu.ft/min
:
0.22m³/min
:
Ball
:
3 Lead Wires
:
76mA
:
San Ace 40WF Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9WF0424F601 is a 24VDC 20mm thick Axial Fan with a ball bearing. The San Ace 40WF series oil proof fan features leaded wire connection with +ve refers to red wire, -ve refers to black or blue wire and sensor refers to yellow wire. This fan comes with a pulse sensor, plastic frame and impeller.
  • IP55 Dust-resistant device with protection against water jets
  • 40000 Expected life
  • -10 to 70°C Operating temperature range

Applications

HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

28 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$14.00 $ 14.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $27.42
5 + $26.18
10 + $24.93
25 + $24.10
50 + $22.44
100 + $21.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.