SANYO DENKI - SANACE FANS 9S1212H401 AXIAL FAN, 120MM, 12VDC, 390mA
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer: SANYO DENKI - SANACE FANS
- Newark Part No.: 04R7277
- Manufacturer Part No 9S1212H401
Product Information
- Bearing Type: Ball
- Current Rating: 390mA
- Current Type: DC
- External Depth: 25mm
- External Height: 120mm
- External Width: 120mm
- Flow Rate - Imperial: 86.51cu.ft/min
- Flow Rate - Metric: -
- Frame Dimensions: 120mm x 120mm x 25mm
- Frame Size: 120mm
- Noise Rating: 36dBA
- Power Connection Type: Wire Leaded
- SVHC: To Be Advised
- Series: San Ace 120
- Supply Voltage: 12VDC
Find similar products grouped by common attribute
View this product in our online catalog
This product also features on the following pages and catalog editions:
- 129/2360
- 130/2363
Availability
-
Per the manufacturer, more stock expected week of 12/29/14
Contact me when back in stock
Price for: Each 1
Minimum order quantity: 1
Order multiple quantity: 1
Price: $26.86
Price
| Quantity | List Price |
|---|---|
| 1 - 9 | $26.86 |
| 10 - 24 | $25.43 |
| 25 - 49 | $24.00 |
| 50 - 99 | $22.87 |
| 100 - 249 | $21.55 |
| 250+ | $20.42 |
Similar Products
Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.
- Bearing Type: Ball
- SVHC: To Be Advised
- Power Connection Type: Wire Leaded
- Frame Size: 120mm
- Supply Voltage: 12VDC
- Flow Rate - Imperial: 86.51cu.ft/min
- External Depth: 25mm
- Flow Rate - Metric: -
- Series: San Ace 120
- Noise Rating: 36dBA
Community
Like to see information about this product from other customers?
Read discussions, blogs, documents from our community members.
Filters:
Associated Products
| Newark Part No. | Manufacturer Part No | Manufacturer / Description | Avail | Price | Qty | |
|---|---|---|---|---|---|---|
| ascdsc | ascdsc | ascdsc | ascdsc | ascdsc | ||
|
|
56P2945
|
MULTICOMP FINGER GUARD; For Use With:120mm Axial Fans; Fan Frame Size:120mm; Fixing Centers:104.8mm; Guard Material:Steel; Accessory Type:Finger Guard; External Depth:5.5mm; External Height:115.6mm; External Width:115.6mm; Fan Size:120mm ;RoHS Compliant: Yes |
666 |
1+ $0.957 100+ $0.859 500+ $0.776 1000+ $0.701 more… |
|
|
see cut-off times
|
||||||
|
|
96M1885
|
SANYO DENKI - SANACE FANS FINGER GUARD; For Use With:Sanyo 120mm Axial Fans; Fan Frame Size:120mm; Fixing Centers:104.9mm; Guard Material:Steel; Accessory Type:Finger Guard; Body Material:Steel; Color:Chrome; External Height:115.06mm; External Width:115.06mm ;RoHS Compliant: Yes |
4,532 |
1+ $1.46 10+ $1.39 25+ $1.32 50+ $1.25 more… |
|
|
see cut-off times
|
||||||

