Low

SANYO DENKI - SANACE FANS  9S0812M4011  Axial Fan, Silent, Medium Speed, 80 S Series, 12 VDC, 80 mm, 25 mm, 29.3 cu.ft/min, 0.83 m3/min

SANYO DENKI - SANACE FANS 9S0812M4011
Technical Data Sheet (464.15KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
80 S Series
Supply Voltage:
12VDC
Fan Frame Size:
80mm
External Depth:
25mm
Flow Rate - Imperial:
29.3cu.ft/min
Flow Rate - Metric:
0.83m³/min
Noise Rating:
22dBA
Bearing Type:
-
Power Connection Type:
3 Lead Wires
Current Rating:
80 mA
Power Rating:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.