SANYO DENKI - SANACE FANS  9LG0912P4S001  Axial Fan, High Air Flow, Long Life, San Ace 92L Series, 12 VDC, 92 mm, 25 mm, 59.7 cu.ft/min

SANYO DENKI - SANACE FANS 9LG0912P4S001

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Information


  • Product Range San Ace 92L Series
  • Supply Voltage 12VDC
  • Fan Frame Size 92mm
  • External Depth 25mm
  • Flow Rate - Imperial 59.7cu.ft/min
  • Flow Rate - Metric 1.69m³/min
  • Noise Rating 37dBA
  • Bearing Type -
  • Power Connection Type Wire Leaded
  • Frame Dimensions 92mm x 92mm x 25mm
  • Current Rating 220 mA
  • Power Rating -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  132/2376

Availability

Availability:  38

Available until stock is exhausted


  • 38 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.91 $14.91

Buy

Price

Quantity List Price Your Price
1 - 9 $64.69
10 - 24 $62.90
25 - 49 $60.82
50 - 99 $58.43
100 - 249 $56.64
250+ $55.15
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought