Low

9LG0624P4S001 - 

Axial Fan, San Ace 60L Series, 24 V, DC, 60 mm, 25 mm, 53 dBA, 49.4 cu.ft/min

9LG0624P4S001 - Axial Fan, San Ace 60L Series, 24 V, DC, 60 mm, 25 mm, 53 dBA, 49.4 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
9LG0624P4S001
Newark Part No.:
01X2763
Product Range
San Ace 60L Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
60mm
:
25mm
:
53dBA
:
49.4cu.ft/min
:
1.4m³/min
:
Ball
:
4 Lead Wires
:
340mA
:
San Ace 60L Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9LG0624P4S001 is a 24VDC 60mm thick Axial Fan with a ball bearing. This San Ace 60L series DC fan features UL1430 26AWG wire leaded power connection with +ve refers to red wire, -ve refers to black wire, sensor refers to yellow wire and control refers to brown wire. The LG type high air flow long life fan comes with an aluminum frame, plastic impeller (UL94V-1), current blocking function and reverse polarity protection motor. The sound pressure level (SPL) is expressed as the value at 1m from air inlet side. The direction of rotation of the fan is clock wise direction. The maximum air flow of the San Ace 60L LG type is approximately 1.8 times and its maximum static pressure is about 3.5 times that of our conventional long life fan. The power consumption of this new fan is about 29% lower than that of our conventional long life fan. Its sound pressure level is 4dB(A) lower than that of our conventional long life fan.
  • High air flow and high static pressure
  • Low power consumption
  • Low noise
  • 180000 Expected life
  • -10 to 70°C Operating temperature range

Applications

HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

71 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
$68.74 $ 68.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $68.74
5 + $65.52
10 + $62.30
25 + $58.01
50 + $57.15
100 + $54.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.