Low

9G1224M401 - 

Axial Fan, San Ace 120 Series, 24 V, DC, 120 mm, 25 mm, 29 dBA, 58 cu.ft/min

9G1224M401 - Axial Fan, San Ace 120 Series, 24 V, DC, 120 mm, 25 mm, 29 dBA, 58 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
9G1224M401
Newark Part No.:
96M7437
Product Range
San Ace 120 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
120mm
:
25mm
:
29dBA
:
58cu.ft/min
:
1.66m³/min
:
Ball
:
3 Lead Wires
:
80mA
:
San Ace 120 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9G1224M401 is a 24VDC 25mm thick Axial Fan with pulse sensor, ball bearing and wire leaded power connection. This San Ace 120-series 9G-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
  • UL94V-0 and UL94V-1 Flammability rating
  • 1950RPM Speed rating
  • -20 to 70°C Operating temperature range
  • 1.92W Rated power
  • 0.124"-H₂O Static pressure
  • Ribbed frame
  • Current blocking function (with reverse polarity protection)
  • 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
  • Burnout protection at locked rotor condition
  • 1500VAC for one minute Dielectric strength

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

25+ $28.32 50+ $27.08

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,523 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$17.33 $ 17.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.33
10 + $16.85
25 + $16.38
50 + $15.67
100 + $15.19
250 + $14.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.