Low

9G1212G401 - 

Axial Fan, San Ace 120 Series, 12 V, DC, 120 mm, 25 mm, 51 dBA, 130 cu.ft/min

9G1212G401 - Axial Fan, San Ace 120 Series, 12 V, DC, 120 mm, 25 mm, 51 dBA, 130 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
9G1212G401
Newark Part No.:
96M1754
Product Range
San Ace 120 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
120mm
:
25mm
:
51dBA
:
130cu.ft/min
:
3.68m³/min
:
Ball
:
3 Lead Wires
:
900mA
:
San Ace 120 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9G1212G401 is a 12VDC 25mm thick Axial Fan with a ball bearing. The San Ace 120 series fan features UL1007 24AWG leaded wire connection with +ve refers to red wire, -ve refers to black/blue wire and sensor refers to yellow wire. The standard square 9G type fan comes with a plastic frame and impeller. The direction of rotation of the fan is clock wise direction.
  • 40000 Expected life
  • -20 to 70°C Operating temperature range

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NMB TECHNOLOGIES

Axial Fan, 4710KL Series, 24 V, DC, 119 mm, 25 mm, 41.5 dBA, 114.7 cu.ft/min

967 in stock
Add

SANYO DENKI - SANACE FANS

Axial Fan, San Ace 120G Series, 24 V, DC, 120 mm, 25 mm, 40 dBA, 88.3 cu.ft/min

431 in stock

Each

1+ $21.03 5+ $20.54 10+ $20.05 25+ $18.79 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

37 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$24.70 $ 24.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $24.70
5 + $23.58
10 + $22.45
25 + $21.71
50 + $20.20
100 + $18.97
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.