SANYO DENKI - SANACE FANS  9G0912A201  Axial Fan, Standard, Square, Ball, San Ace 92 Series, 12 VDC, 92 mm, 32 mm, 88.3 cu.ft/min

SANYO DENKI - SANACE FANS 9G0912A201

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Information


  • Product Range San Ace 92 Series
  • Supply Voltage 12VDC
  • Fan Frame Size 92mm
  • External Depth 32mm
  • Flow Rate - Imperial 88.3cu.ft/min
  • Flow Rate - Metric 2.5m³/min
  • Noise Rating 44dBA
  • Bearing Type Ball
  • Power Connection Type Wire Leaded
  • Frame Dimensions 92mm x 92mm x 32mm
  • External Width 92 mm
  • Current Type DC
  • Current Rating 580 mA
  • External Height 92 mm
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  14


  • 14 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 7/18/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.44 $20.44

Buy

Price

Quantity List Price
1 - 9 $20.44
10 - 24 $19.35
25 - 49 $18.26
50 - 99 $17.41
100 - 249 $16.40
250+ $15.54
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought