Low

9BMB24P2K01 - 

Fan Blower, San Ace B97 Series, Centrifugal, 24 V, DC, 97.1 mm, 33 mm, 1.61 m³/min

9BMB24P2K01 - Fan Blower, San Ace B97 Series, Centrifugal, 24 V, DC, 97.1 mm, 33 mm, 1.61 m³/min

The actual product may differ from image shown

Manufacturer Part No:
9BMB24P2K01
Newark Part No.:
04R7264
Product Range
San Ace B97 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Centrifugal
:
24V
:
DC
:
97.1mm
:
33mm
:
1.61m³/min
:
56.8cu.ft/min
:
66dBA
:
Ball
:
4 Lead Wires
:
38.88W
:
San Ace B97 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9BMB24P2K01 is a 24VDC 33mm thick Blower with PWM speed control and pulse sensors, ball bearing and wire leaded power connection. This San Ace B97-series 9BMB-type fan comes with plastic frame and impeller. UL1430, 24AWG +red and -black, yellow sensor lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
  • UL94V-0 Flammability rating
  • 6850RPM Speed rating
  • -20 to 70°C Operating temperature range
  • 38.88W Rated power
  • 5.14"-H₂O Static pressure
  • Ribbed frame
  • Current blocking function (with reverse polarity protection)
  • 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
  • Burnout protection at locked rotor condition
  • 1500VAC for one minute Dielectric strength

Applications

HVAC

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

472 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/22/18
$25.64 $ 25.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $30.16
5 + $28.79
10 + $27.42
25 + $26.51
50 + $24.69
100 + $23.15
250 + $23.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.