Low

9A0912S402 - 

Axial Fan, San Cooler 92 Series, 12 V, DC, 92 mm, 25 mm, 39 dBA, 58.6 cu.ft/min

9A0912S402 - Axial Fan, San Cooler 92 Series, 12 V, DC, 92 mm, 25 mm, 39 dBA, 58.6 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
9A0912S402
Newark Part No.:
96M7002
Product Range
San Cooler 92 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
92mm
:
25mm
:
39dBA
:
58.6cu.ft/min
:
1.66m³/min
:
Ball
:
2 Lead Wires
:
270mA
:
San Cooler 92 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9A0912S402 is a 12VDC 25mm thick Axial Fan with a ball bearing. This San Cooler 92 series DC fan features 24AWG wire leaded power connection with +ve refers to red wire and -ve refers to black wire. The square standard fan comes with a reverse polarity protection current blocking function motor and frame.
  • 40000 Expected life
  • -10 to 70°C Operating temperature range

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

28 Further stock expected to ship on Jan 30, 2018

More stock available week commencing 5/21/18
$10.60 $ 10.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.60
10 + $10.31
25 + $10.02
50 + $9.59
100 + $9.30
250 + $9.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of air filter for DC axial fan (part number 9A0912S402)?
2 years, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of air filter which can be used with this axial fan is MC32709 from Multicomp.
2 years, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:04.096-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96M7002, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.