Low

9A0912G4021 - 

Axial Fan, San Cooler 92 Series, 12 V, DC, 92 mm, 25 mm, 43 dBA, 62.1 cu.ft/min

9A0912G4021 - Axial Fan, San Cooler 92 Series, 12 V, DC, 92 mm, 25 mm, 43 dBA, 62.1 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
9A0912G4021
Newark Part No.:
96M6979
Product Range
San Cooler 92 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
92mm
:
25mm
:
43dBA
:
62.1cu.ft/min
:
1.76m³/min
:
Ball
:
2 Lead Wires
:
390mA
:
San Cooler 92 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9A0912G4021 is a 12VDC 25mm thick Axial Fan with ball bearing and wire leaded power connection. This San Ace 92-series 9A-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
  • UL94V-0 Flammability rating
  • 3900RPM Speed rating
  • -20 to 60°C Operating temperature range
  • 4.68W Rated power
  • 0.267"-H₂O Static pressure
  • Ribless frame
  • Current blocking function (with reverse polarity protection)
  • 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
  • Burnout protection at locked rotor condition
  • 1500VAC for one minute Dielectric strength

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $17.72 50+ $16.08 100+ $14.73 250+ $13.69 500+ $12.79 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

105 Further stock expected to ship on Aug 7, 2018

More stock available week commencing 10/15/18

Contact me when back in stock

Alternatives Available

24AC3484 - AXIAL FAN, 92MM, 12VDC, 62.1CFM, 43DBA

$9.92 $ 9.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $11.66
5 + $11.39
10 + $11.12
25 + $10.41
50 + $10.08
100 + $9.23
250 + $8.80
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.