SANYO DENKI - SANACE FANS  109X9812H0016  Fan / Force Cooled Heat Sink, CPU, 90 mm, 95 mm, 62.5 mm, 39 dBA

SANYO DENKI - SANACE FANS 109X9812H0016

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • External Height - Imperial: 3.54"
  • External Height - Metric: 90mm
  • External Length - Imperial: 2.46"
  • External Length - Metric: 62.5mm
  • External Width - Imperial: 3.74"
  • External Width - Metric: 95mm
  • Noise Rating: 39dBA
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 7/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $43.12 $43.12

Buy

Price

Quantity List Price
1 - 24 $43.12
25 - 49 $40.85
50 - 99 $39.06
100 - 249 $37.77
250+ $29.34
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought