Low

SANYO DENKI - SANACE FANS  109X9212PT0H016  Fan / Force Cooled Heat Sink, CPU, 42 dBA

SANYO DENKI - SANACE FANS 109X9212PT0H016
Technical Data Sheet (202.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Thermal Resistance:
External Height - Metric:
External Width - Metric:
External Length - Metric:
Flow Rate Max:
Noise Rating:
42dBA
Heat Sink Mounting:
Heat Sink Material:
External Height - Imperial:
External Width - Imperial:
External Length - Imperial:
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

Fan / Force Cooled Heat Sink, CPU, 90 mm, 95 mm, 62.5 mm, 39 dBA

SANYO DENKI - SANACE FANS

4: 

Price for: Each

1+ $41.83 25+ $39.63 50+ $37.90 100+ $36.64 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.