Low

109S304 - 

Axial Fan, San Ace 172 Series, 115 V, AC, 172 mm, 51 mm, 56 dBA, 226.1 cu.ft/min

109S304 - Axial Fan, San Ace 172 Series, 115 V, AC, 172 mm, 51 mm, 56 dBA, 226.1 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109S304
Newark Part No.:
96M6275
Product Range
San Ace 172 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
172mm
:
51mm
:
56dBA
:
226.1cu.ft/min
:
6.4m³/min
:
Ball
:
Terminals
:
290mA
:
San Ace 172 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109S304 is a 115VAC Axial Fan with ball bearing and terminal power connection, aluminum frame and plastic impeller UL94V-1 Impeller flammability and 25000 hours life expectancy.
  • 25/27W Rated power
  • 2900/3500RPM Rated speed
  • -30 to 60°C Operating temperature range
  • 147/196Pa Maximum static pressure

Applications

HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

348 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$72.90 $ 72.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $72.90
5 + $69.49
10 + $66.07
25 + $61.50
50 + $60.59
100 + $57.71
250 + $55.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
We are planning on using the fan on a piece of equipemnt that may requrie UL approval and if the fan is UL approved it make getting the UL approval easier.
If it is not can you recopmmend a simular product?

Thanks for teh help
4 years, 4 months ago
by
hank
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The product is UL listed.
4 years ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:07.855-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96M6275, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.