Low

109S025UL - 

Axial Fan, San Ace 120 Series, 230 V, AC, 120 mm, 38 mm, 43 dBA, 95.4 cu.ft/min

109S025UL - Axial Fan, San Ace 120 Series, 230 V, AC, 120 mm, 38 mm, 43 dBA, 95.4 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109S025UL
Newark Part No.:
96M6240
Product Range
San Ace 120 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
230V
:
AC
:
120mm
:
38mm
:
43dBA
:
95.4cu.ft/min
:
2.7m³/min
:
Ball
:
Terminals
:
80mA
:
San Ace 120 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109S025UL is a 230VAC Axial Fan with ball bearing and terminal power connection with 80mA rated current, 50/60Hz 1500VAC, aluminum frame and plastic impeller UL94V-1 flammability, 25000 hours life expectancy.
  • 12/14W Rated power
  • 2700/3100RPM Rated speed
  • -30 to 60°C Operating temperature range
  • 55.9/65.7Pa Maximum static pressure

Applications

HVAC

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

356 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$32.16 $ 32.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $32.16
10 + $31.27
25 + $30.24
50 + $29.05
100 + $28.16
250 + $27.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What would be the suggested plug card for 120mm AC fan (part number 109S025UL)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested plug card for 120mm AC fan is 489-007-L10 from Sanyo denki-sanace fans.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the suggested fan filter for 120MM axial fans (part number 109S025UL)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested fan filter for 120MM axial fans is MC32660 from Multicomp.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:12.363-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96M6240, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.