Low

109S024UL - 

Axial Fan, San Ace 120 Series, 115 V, AC, 120 mm, 38 mm, 43 dBA, 95.4 cu.ft/min

109S024UL - Axial Fan, San Ace 120 Series, 115 V, AC, 120 mm, 38 mm, 43 dBA, 95.4 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109S024UL
Newark Part No.:
96M6238
Product Range
San Ace 120 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
120mm
:
38mm
:
43dBA
:
95.4cu.ft/min
:
2.7m³/min
:
Ball
:
Terminals
:
160mA
:
San Ace 120 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109S024UL is a 115VAC 38mm thick Axial Fan with ball bearing and wire leaded power connection. This San Ace 120-series fan comes with aluminum frame and plastic impeller. +Brown and -black lead wire, clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
  • UL94V-1 Flammability rating
  • 2700/3100RPM Speed rating
  • -30 to 60°C Operating temperature range
  • 12/14W Rated power
  • 0.224/0.264"-H₂O Static pressure
  • Ribless frame
  • Thermal protected
  • 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
  • Burnout protection at locked rotor condition
  • 1500VAC for one minute Dielectric strength

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
229 in stock

Each

1+ $19.07 10+ $17.94 50+ $16.19 100+ $15.07 250+ $13.63 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

78 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/15/18
$28.85 $ 28.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $32.05
5 + $30.59
10 + $29.13
25 + $28.16
50 + $26.22
100 + $24.60
250 + $23.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a suitable air filter for AC axial fan (part number 109S024UL)?
2 years, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of air filter which can be used with this axial fan is MC32660 from Multicomp.
2 years, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
fan product number- 96M6238
manuf part number for cord set is 489-037-L35
1 year ago
by
bigsky1526
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
We have power cord having shorter length of 210cm, Newark code 03P8188 (Mpn:489-037-L21).
Part 489-037-L35 is length of 350cm.
11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:01.695-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96M6238, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.