Low

109R0624S401 - 

Axial Fan, San Ace 60 Series, 24 V, DC, 60 mm, 25 mm, 33 dBA, 23 cu.ft/min

109R0624S401 - Axial Fan, San Ace 60 Series, 24 V, DC, 60 mm, 25 mm, 33 dBA, 23 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109R0624S401
Newark Part No.:
96M6019
Product Range
San Ace 60 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
60mm
:
25mm
:
33dBA
:
23cu.ft/min
:
0.65m³/min
:
Ball
:
3 Lead Wires
:
80mA
:
San Ace 60 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109R0624S401 is a 24VDC Axial Fan with tachometer, ball bearing and wire leaded power connection, plastic frame and impeller UL94V-1 flammability, 60000 hours life expectancy.
  • 1.92W Rated power
  • 4600RPM Rated speed
  • -20 to 70°C Operating temperature range
  • 56.8Pa Maximum static pressure

Applications

HVAC

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2,152 Further stock expected to ship on Apr 24, 2018

More stock available week commencing 6/18/18

Contact me when back in stock

Alternatives Available

24AC1442 - AXIAL FAN, 60MM, 24VDC, 23CFM, 33DBA

23T0593 - Axial Fan, Brushless Motor, Tubeaxial, Ball, 24 V, DC, 60 mm, 25 mm, 30 dBA, 19.3 cu.ft/min

$12.37 $ 12.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.37
10 + $11.71
25 + $11.05
50 + $10.53
100 + $9.92
250 + $9.40
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.