Low

109R0605M402 - 

Axial Fan, San Ace 60 Series, 5 V, DC, 60 mm, 25 mm, 20 dBA, 12.7 cu.ft/min

109R0605M402 - Axial Fan, San Ace 60 Series, 5 V, DC, 60 mm, 25 mm, 20 dBA, 12.7 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109R0605M402
Newark Part No.:
96M5930
Product Range
San Ace 60 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5V
:
DC
:
60mm
:
25mm
:
20dBA
:
12.7cu.ft/min
:
0.36m³/min
:
Ball
:
2 Lead Wires
:
130mA
:
San Ace 60 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109R0605M402 is a DC Axial Fan with standard ball bearing system. It features silent (R-type) high rotating speed brushless fan with current cut and reverse connection motor protection system.
  • 50/60Hz, 500VAC/1min Dielectric strength
  • -10 to +60°C Non-condensing operating temperature

Applications

Industrial, Thermal Management, HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

155 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$12.48 $ 12.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.48
5 + $12.19
10 + $11.90
25 + $11.15
50 + $10.78
100 + $9.89
250 + $9.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.