Low

SANYO DENKI - SANACE FANS  109R0605H402  Axial Fan, Standard, Square, Ball, 5 VDC, 60 mm, 25 mm, Pico Ace Series, 18.7 cu.ft/min

SANYO DENKI - SANACE FANS 109R0605H402
Manufacturer Part No:
109R0605H402
Newark Part No.:
96M5927
Product Range
Pico Ace Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 109R0605H402 is a 5VDC 25mm thick Axial Fan with ball bearing and wire leaded power connection. This San Ace 60-series 9R-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
  • UL94V-0 and UL94V-1 Flammability rating
  • 3800RPM Speed rating
  • -20 to 70°C Operating temperature range
  • 1.7W Rated power
  • 0.161"-H₂O Static pressure
  • Ribbed frame
  • Current blocking function (with reverse polarity protection)
  • 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
  • Burnout protection at locked rotor condition
  • 1500VAC for one minute Dielectric strength

 

Product Information

Supply Voltage:
5VDC
Fan Frame Size:
60mm
External Depth:
25mm
Product Range:
Pico Ace Series
Flow Rate - Imperial:
18.7cu.ft/min
Flow Rate - Metric:
0.58m³/min
Noise Rating:
28dBA
Bearing Type:
Ball
Power Connection Type:
3 Lead Wires, Speed Control
Current Rating:
340
Power Rating:
1.7
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • HVAC

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.