Low

SANYO DENKI - SANACE FANS  109P0912J401  Axial Fan, Standard, Square, Ball, 12 VDC, 92 mm, 25 mm, Mini Ace 25 Series, 71.7 cu.ft/min

SANYO DENKI - SANACE FANS 109P0912J401
Technical Data Sheet (74.63KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage:
12VDC
Fan Frame Size:
92mm
External Depth:
25mm
Product Range:
Mini Ace 25 Series
Flow Rate - Imperial:
71.7cu.ft/min
Flow Rate - Metric:
2.03m³/min
Noise Rating:
47dBA
Bearing Type:
Ball
Power Connection Type:
3 Lead Wires, Speed Control
Current Rating:
620
Power Rating:
6.72
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Axial Fan, Brushless Motor, Tubeaxial, Sleeve, 12 VDC, 92 mm, 25 mm, 45 cu.ft/min, 1.274 m³/min

MULTICOMP

1,302 in stock

Price for: Each

1+ $5.49 10+ $5.17 50+ $4.67 100+ $4.34 More pricing

Buy

Axial Fan, Standard, Square, Ball, 12 VDC, 92 mm, 25 mm, San Cooler 92 Series, 58.6 cu.ft/min

SANYO DENKI - SANACE FANS

38 in stock

Price for: Each

1+ $10.82 10+ $10.52 25+ $10.22 50+ $9.78 More pricing

Buy

Axial Fan, Brushless Motor, Tubeaxial, Ball, 12 VDC, 92 mm, 25 mm, 75 cu.ft/min, 2.123 m³/min

MULTICOMP

66 in stock

Price for: Each

1+ $12.97 10+ $12.20 50+ $11.01 100+ $10.25 More pricing

Buy

Axial Fan, MAGLev® Motor, Medium Speed, Vapo, 12 VDC, 92 mm, 25 mm, MagLev Series, 45 cu.ft/min

SUNON

89 in stock

Price for: Each

1+ $6.62 50+ $5.97 100+ $5.49 250+ $5.06 More pricing

Buy

Axial Fan, Brushless Motor, Tubeaxial, Vapo, 12 VDC, 92 mm, 25 mm, 75 cu.ft/min, 2.123 m³/min

MULTICOMP

130 in stock

Price for: Each

1+ $11.59 10+ $10.91 50+ $9.85 100+ $9.16 More pricing

Buy

Axial Fan, Tubeaxial, Square, Ball, 12 VDC, 119 mm, 32 mm, 4712KL Series, 120 cu.ft/min, 3.3 m³/min

NMB TECHNOLOGIES

0

Price for: Each

10+ $22.79 50+ $18.84 100+ $17.72 250+ $15.35 More pricing

Buy

Axial Fan, Brushless Motor, Tubeaxial, Ball, 12 VDC, 92 mm, 25 mm, 73 cu.ft/min, 2.067 m³/min

MULTICOMP

0

Pricing is unavailable. Please contact customer services.

Axial Fan, Wire Leaded, Brushless Motor, Ball, 12 VDC, 92 mm, 25 mm, 3610KL Series, 61.8 cu.ft/min

NMB TECHNOLOGIES

0

Price for: Each

50+ $11.75 100+ $11.10 250+ $9.99 500+ $9.34 More pricing

Buy

Axial Fan, Compact, Ball, 12 VDC, 92 mm, 25 mm, 3400N Series, 35.9 cu.ft/min, 61 m³/h

EBM PAPST

180:  in stock

Price for: Each

25+ $20.70 50+ $18.90 100+ $17.78 250+ $15.53

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.