Low

109P0824H701 - 

Axial Fan, San Ace 80 Series, 24 V, DC, 80 mm, 15 mm, 31 dBA, 32.13 cu.ft/min

109P0824H701 - Axial Fan, San Ace 80 Series, 24 V, DC, 80 mm, 15 mm, 31 dBA, 32.13 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109P0824H701
Newark Part No.:
96M5665
Product Range
San Ace 80 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
80mm
:
15mm
:
31dBA
:
32.13cu.ft/min
:
0.91m³/min
:
Ball
:
3 Lead Wires
:
100mA
:
San Ace 80 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109P0824H701 is a 24VDC Axial Fan with a pulse sensor, ball bearing and wire leaded power connection with ribs plastic frame and impeller, UL94V-0 frame and UL94V-1 impeller flammability, 40000 hours life expectancy.
  • 2.4W Rated power
  • 3100RPM Rated speed
  • -20 to 70°C Operating temperature range
  • 29.4Pa Maximum static pressure
  • Non-condensing type

Applications

HVAC

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,539 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$14.39 $ 14.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.39
10 + $13.62
25 + $12.86
50 + $12.26
100 + $11.55
250 + $10.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

SANYO DENKI - SANACE FANS - 109P0824H701 - AXIAL FAN, 80MM, 24VDC, 100mA 5 5 1 1
Sanyo Denki Fan Fan needed to replace bad one for spindle drive. Very fast service and a great price. March 16, 2015
  • 2015-06-11T15:22:29.056-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_96M5665, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a suitable air filter for DC axial fan (part number 109P0824H701)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of air filter which can be used with this axial fan is MC32700 from Multicomp.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:18.697-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96M5665, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.