Low

109P0824A201 - 

Axial Fan, San Ace 80 Series, 24 V, DC, 80 mm, 32 mm, 45 dBA, 53.7 cu.ft/min

SANYO DENKI - SANACE FANS 109P0824A201

The actual product may differ from image shown

Manufacturer Part No:
109P0824A201
Newark Part No.:
96M5651
Product Range
San Ace 80 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
80mm
:
1.52m³/min
:
45dBA
:
Ball
:
3 Lead Wires
:
DC
:
24V
:
290mA
:
53.7cu.ft/min
:
San Ace 80 Series
:
32mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Petit Ace series DC Axial Fan with brushless DC motor with plastic fan housing and impeller. The Petit Ace series features permanently lubricated dual ball bearing system and current limiting system with reverse polarity protection.
  • Clockwise direction of rotation
  • Pulse/lock/inverse lock/low speed/inverse low speed sensor options
  • 300mm 24AWG Colour-coded leads
  • -10 to +60° Operating temperature

Applications

Industrial, Thermal Management, HVAC

Associated Products

Compare Selected