Low

109P0812A201 - 

Axial Fan, San Ace 80 Series, 12 V, DC, 80 mm, 32 mm, 45 dBA, 53.7 cu.ft/min

109P0812A201 - Axial Fan, San Ace 80 Series, 12 V, DC, 80 mm, 32 mm, 45 dBA, 53.7 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109P0812A201
Newark Part No.:
96M1691
Product Range
San Ace 80 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
80mm
:
32mm
:
45dBA
:
53.7cu.ft/min
:
1.52m³/min
:
Ball
:
3 Lead Wires
:
560mA
:
San Ace 80 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109P0812A201 is a DC Axial Fan with pulse sensors and ribs for servers and communications equipment. The 9P type axial fan features standard ball bearing system, plastic frame and impeller.
  • High air flow
  • High reliability
  • Low noise
  • UL94V-0 Flammability rating
  • UL94V-1 Flammability rating
  • -20 to +55°C Operating temperature
  • 40000/+55°C Hours expected life

Applications

Industrial, Thermal Management, HVAC, Communications & Networking

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$30.98 $ 30.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $30.98
5 + $29.58
10 + $28.17
25 + $27.24
50 + $25.35
100 + $23.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.