Low

109P0624H702 - 

Axial Fan, San Ace 60 Series, 24 V, DC, 60 mm, 15 mm, 32 dBA, 14.1 cu.ft/min

109P0624H702 - Axial Fan, San Ace 60 Series, 24 V, DC, 60 mm, 15 mm, 32 dBA, 14.1 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109P0624H702
Newark Part No.:
96M5585
Product Range
San Ace 60 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
60mm
:
15mm
:
32dBA
:
14.1cu.ft/min
:
0.4m³/min
:
Ball
:
2 Lead Wires
:
60mA
:
San Ace 60 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109P0624H702 is a 24VDC high rotating speed Fan Motor with current cut system, reverse connection motor protection system, ball bearing and wire leaded power connection.
  • 1.44W Rated power
  • 4100RPM Rotating speed
  • 38.2Pa Static pressure rating
  • -10 to 60°C Operating temperature range

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

165 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

100 Further stock expected to ship on Jul 4, 2018

More stock available week commencing 8/13/18
$13.26 $ 13.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.26
5 + $12.95
10 + $12.64
25 + $11.86
50 + $11.45
100 + $10.50
250 + $10.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.