Low

SANYO DENKI - SANACE FANS  109P0612K701  Axial Fan, Standard, Square, Ball, 12 VDC, 60 mm, 15 mm, San Ace 60 Series, 21.9 cu.ft/min

SANYO DENKI - SANACE FANS 109P0612K701
Manufacturer Part No:
109P0612K701
Newark Part No.:
96M1689
Product Range
San Ace 60 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 109P0612K701 is a 12DC 15mm thick Axial Fan with a ball bearing. This San Ace 60 series DC fan features UL1007 24AWG wire leaded power connection with +ve refers to red wire, -ve refers to black or blue wire and sensor refers to yellow wire. The standa...
  • 40000 Expected life
  • -20 to 60°C Operating temperature range

 

Product Information

Supply Voltage:
12VDC
Fan Frame Size:
60mm
External Depth:
15mm
Product Range:
San Ace 60 Series
Flow Rate - Imperial:
21.9cu.ft/min
Flow Rate - Metric:
0.62m³/min
Noise Rating:
45dBA
Bearing Type:
Ball
Power Connection Type:
3 Lead Wires, Speed Control
Current Rating:
260
Power Rating:
3.12
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • HVAC

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.