Low

109P0412G301 - 

Axial Fan, San Ace 40 Series, 12 V, DC, 40 mm, 28 mm, 42 dBA, 14.83 cu.ft/min

109P0412G301 - Axial Fan, San Ace 40 Series, 12 V, DC, 40 mm, 28 mm, 42 dBA, 14.83 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109P0412G301
Newark Part No.:
96M5424
Product Range
San Ace 40 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
40mm
:
28mm
:
42dBA
:
14.83cu.ft/min
:
0.42m³/min
:
Ball
:
3 Lead Wires
:
390mA
:
San Ace 40 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109P0412G301 is a DC Axial Fan with brushless motor design and the motor is protected from damage of locked rotor condition at the operating voltage. It features standard ball bearing system, plastic frame and impeller.
  • 10MΩ at 500VDC Minimum insulation resistance
  • -10 to +60°C Operating temperature

Applications

Industrial, Thermal Management, HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

109 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$10.53 $ 10.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $15.23
10 + $14.42
25 + $13.61
50 + $12.97
100 + $12.22
250 + $11.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable air filter for DC axial fan (part number 109P0412G301)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of filter which can be used with this fan is MC32687 from Multicomp. It is used to supply purified air by filtering out harmful airborne particles from recirculating air.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:23.576-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96M5424, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.