Low

109P0412F301 - 

Axial Fan, San Ace 40 Series, 12 V, DC, 40 mm, 28 mm, 30 dBA, 8.6 cu.ft/min

109P0412F301 - Axial Fan, San Ace 40 Series, 12 V, DC, 40 mm, 28 mm, 30 dBA, 8.6 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109P0412F301
Newark Part No.:
96M1673
Product Range
San Ace 40 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
40mm
:
28mm
:
30dBA
:
8.6cu.ft/min
:
0.244m³/min
:
Ball
:
3 Lead Wires
:
140mA
:
San Ace 40 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The San Ace 40 series 9P type DC Fan provides efficient cooling for devices with high quality and high reliability, overheating protection function. If the fan blades are restricted, an over-current occurs and leads to a rise in the fan coil temperature. This can result in reduced performance, damage or a fire. To prevent this from occurring, SANYO DENKI's fans incorporate an overheating protection function. If the fan blades are restricted, the coil current is cut off at regular cycles to prevent overheating of the coil. When the hindrance is removed, the fan restarts automatically. No problem about fan even if positive and negative leads are connected in reverse. However, when wiring fans with sensors or PWM speed control function, connecting positive and negative leads in reverse may damage the fans.
  • Burnout protection function at locked rotor condition
  • Reverse polarity protection function
  • 10MΩ at 500VDC Insulation resistance
  • UL94V-0 Flammability rated plastic frame
  • 40000/60°C, 60000/60°C Hours expected life

Applications

Industrial, Thermal Management, HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

95 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$6.49 $ 6.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $14.84
10 + $14.05
25 + $13.26
50 + $12.64
100 + $11.90
250 + $11.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.