Low

SANYO DENKI - SANACE FANS  109P0405H3013  Axial Fan, Standard, Square, Ball, 5 VDC, 40 mm, 28 mm, San Ace 40 Series, 11.3 cu.ft/min

SANYO DENKI - SANACE FANS 109P0405H3013
Technical Data Sheet (250.27KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The San Ace 40 series 9P type DC Fan provides efficient cooling for devices with high quality and high reliability, overheating protection function. If the fan blades are restricted, an over-current occurs and leads to a rise in the fan coil temperature. This can result in reduced performance, damage or a fire. To prevent this from occurring, SANYO DENKI's fans incorporate an overheating protection function. If the fan blades are restricted, the coil current is cut off at regular cycles to prevent overheating of the coil. When the hindrance is removed, the fan restarts automatically. No problem about fan even if positive and negative leads are connected in reverse. However, when wiring fans with sensors or PWM speed control function, connecting positive and negative leads in reverse may damage the fans.
  • Burnout protection function at locked rotor condition
  • Reverse polarity protection function
  • 10MΩ at 500VDC Insulation resistance
  • UL94V-0 Flammability rated plastic frame
  • 40000/60°C, 60000/60°C Hours expected life

 

Product Information

Supply Voltage:
5VDC
Fan Frame Size:
40mm
External Depth:
28mm
Product Range:
San Ace 40 Series
Flow Rate - Imperial:
11.3cu.ft/min
Flow Rate - Metric:
0.32m³/min
Noise Rating:
37dBA
Bearing Type:
Ball
Power Connection Type:
3 Lead Wires, Speed Control
Current Rating:
680
Power Rating:
3.4
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Thermal Management;
  • HVAC

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.