Low

109L1212H102 - 

Axial Fan, San Ace 120L Series, 12 V, DC, 120 mm, 38 mm, 41 dBA, 106 cu.ft/min

109L1212H102 - Axial Fan, San Ace 120L Series, 12 V, DC, 120 mm, 38 mm, 41 dBA, 106 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109L1212H102
Newark Part No.:
98K5338
Product Range
San Ace 120L Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
120mm
:
38mm
:
41dBA
:
106cu.ft/min
:
3m³/min
:
Ball
:
2 Lead Wires
:
400mA
:
San Ace 120L Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The San Ace 120L series 9LG type Long Life DC Fan for use with servers, communications equipment and industrial equipment. The 9LG type series fans provide efficient cooling for devices with high quality and high reliability, overheating protection function. If the fan blades are restricted, an over-current occurs and leads to a rise in the fan coil temperature. This can result in reduced performance, damage or a fire. To prevent this from occurring, SANYO DENKI's fans incorporate an overheating protection function. If the fan blades are restricted, the coil current is cut off at regular cycles to prevent overheating of the coil. When the hindrance is removed, the fan restarts automatically. No problem about fan even if positive and negative leads are connected in reverse. However, when wiring fans with sensors or PWM speed control function, connecting positive and negative leads in reverse may damage the fans.
  • Burnout protection function at locked rotor condition
  • Reverse polarity protection function
  • 10MΩ at 500VDC Insulation resistance
  • UL94V-1 Flammability rated plastic impeller and aluminium frame
  • 180000/60°C Hours expected life
  • High airflow

Applications

Industrial, Thermal Management, HVAC, Communications & Networking

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 7/23/18
$150.40 $ 150.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $150.40
25 + $142.49
50 + $136.27
100 + $131.74
250 + $127.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.