Low

SANYO DENKI - SANACE FANS  109L0912H402  Axial Fan, Long Life, Ball, 92L Series, 12 VDC, 92 mm, 25 mm, 48.9 cu.ft/min, 1.38 m3/min

SANYO DENKI - SANACE FANS 109L0912H402

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
92L Series
Supply Voltage:
12VDC
Fan Frame Size:
92mm
External Depth:
25mm
Flow Rate - Imperial:
48.9cu.ft/min
Flow Rate - Metric:
1.38m³/min
Noise Rating:
33dBA
Bearing Type:
Ball
Power Connection Type:
Wire Leaded
Current Rating:
210 mA
Power Rating:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

Axial Fan, Brushless Motor, Tubeaxial, Sleeve, 12 VDC, 92 mm, 25 mm, 45 cu.ft/min, 1.274 m³/min

MULTICOMP

92: 

Price for: Each

1+ $5.49 10+ $5.17 50+ $4.67 100+ $4.34 More pricing

Buy

Axial Fan, Standard, Square, Ball, San Cooler 92 Series, 12 VDC, 92 mm, 25 mm, 58.6 cu.ft/min

SANYO DENKI - SANACE FANS

53: 

Price for: Each

1+ $10.60 10+ $10.31 25+ $10.02 50+ $9.59 More pricing

Buy

Axial Fan, Brushless Motor, Tubeaxial, Ball, 12 VDC, 92 mm, 25 mm, 75 cu.ft/min, 2.123 m³/min

MULTICOMP

30: 

Price for: Each

1+ $12.97 10+ $12.20 50+ $11.01 100+ $10.25 More pricing

Buy

Axial Fan, Brushless Motor, Tubeaxial, Vapo, 12 VDC, 92 mm, 25 mm, 75 cu.ft/min, 2.123 m³/min

MULTICOMP

51: 

Price for: Each

1+ $6.91 Promotional price 10+ $6.91 Promotional price 50+ $6.91 Promotional price 100+ $6.34 Promotional price More pricing

Buy

Axial Fan, MAGLev® Motor, Medium Speed, Vapo, MagLev Series, 12 VDC, 92 mm, 25 mm, 45 cu.ft/min

SUNON

Awaiting Delivery

Price for: Each

1+ $6.85 50+ $6.18 100+ $5.68 250+ $5.24 More pricing

Buy

Axial Fan, Compact, Ball, 3400N Series, 12 VDC, 92 mm, 25 mm, 35.9 cu.ft/min, 61 m³/h

EBM PAPST

0

Price for: Each

1+ $24.19 25+ $20.25 50+ $18.57 100+ $17.44 More pricing

Buy

Axial Fan, Tubeaxial, Square, Ball, 4712KL Series, 12 VDC, 119 mm, 32 mm, 120 cu.ft/min, 3.3 m³/min

NMB TECHNOLOGIES

0

Price for: Each

10+ $22.35 50+ $18.47 100+ $17.37 250+ $15.05 More pricing

Buy

Axial Fan, Brushless Motor, Tubeaxial, Ball, 12 VDC, 92 mm, 25 mm, 73 cu.ft/min, 2.067 m³/min

MULTICOMP

0

Pricing is unavailable. Please contact customer services.

Axial Fan, Wire Leaded, Brushless Motor, Ball, 3610KL Series, 12 VDC, 92 mm, 25 mm, 61.8 cu.ft/min

NMB TECHNOLOGIES

0

Price for: Each

50+ $11.52 100+ $10.88 250+ $9.80 500+ $9.16 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations