Low

109L0824H402 - 

Axial Fan, San Ace 80L Series, 24 V, DC, 80 mm, 25 mm, 32 dBA, 37.43 cu.ft/min

109L0824H402 - Axial Fan, San Ace 80L Series, 24 V, DC, 80 mm, 25 mm, 32 dBA, 37.43 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109L0824H402
Newark Part No.:
96M5223
Product Range
San Ace 80L Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
80mm
:
25mm
:
32dBA
:
37.43cu.ft/min
:
1.06m³/min
:
Ball
:
2 Lead Wires
:
90mA
:
San Ace 80L Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109L0824H402 is a 24VDC 25mm thick long life Axial Fan with a ball bearing. The San Ace 80L series DC fan features wire leaded power connection with +ve refers to red wire and -ve refers to black wire. The square fan comes with an aluminum frame and plastic impeller.
  • 100000 Expected life
  • 50/60Hz, 500VAC for 1 minute Dielectric strength (between lead conductor and frame)
  • Noise measured at 1m from the air inlet

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$78.59 $ 78.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $78.59
5 + $74.90
10 + $71.21
25 + $66.29
50 + $65.31
100 + $62.21
250 + $59.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.