Low

109L0824H401 - 

Axial Fan, San Ace 80L Series, 24 V, DC, 80 mm, 25 mm, 32 dBA, 37.43 cu.ft/min

109L0824H401 - Axial Fan, San Ace 80L Series, 24 V, DC, 80 mm, 25 mm, 32 dBA, 37.43 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109L0824H401
Newark Part No.:
96M5222
Product Range
San Ace 80L Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
80mm
:
25mm
:
32dBA
:
37.43cu.ft/min
:
1.06m³/min
:
Ball
:
3 Lead Wires
:
90mA
:
San Ace 80L Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109L0824H401 is a 24VDC 25mm thick Axial Fan with a ball bearing. This San Ace 80L series DC fan features UL1007 24AWG wire leaded power connection with +ve refers to red wire, -ve refers to black or blue wire and sensor refers to yellow wire. The square long life fan comes with an aluminum frame and plastic impeller. The direction of rotation of the fan is clock wise direction.
  • 100000 Expected life
  • -20 to 70°C Operating temperature range

Applications

HVAC

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$37.36 $ 37.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $78.86
5 + $75.16
10 + $71.46
25 + $66.53
50 + $65.55
100 + $62.43
250 + $59.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.