Low

SANYO DENKI - SANACE FANS  109L0812S401  Axial Fan, San Ace 80L Series, 12 V, DC, 80 mm, 25 mm, 37 dBA, 42.37 cu.ft/min

SANYO DENKI - SANACE FANS 109L0812S401
Manufacturer Part No:
109L0812S401
Newark Part No.:
96M5215
Product Range
San Ace 80L Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The San Ace 80L series 9LG type Splash Proof DC Fan for use with servers, communications equipment and industrial equipment. The 9LG type series fans provide efficient cooling for devices with high quality and high reliability, overheating protection function. If the fan blades are restricted, an over-current occurs and leads to a rise in the fan coil temperature. This can result in reduced performance, damage or a fire. To prevent this from occurring, SANYO DENKI's fans incorporate an overheating protection function. If the fan blades are restricted, the coil current is cut off at regular cycles to prevent overheating of the coil. When the hindrance is removed, the fan restarts automatically. No problem about fan even if positive and negative leads are connected in reverse. However, when wiring fans with sensors or PWM speed control function, connecting positive and negative leads in reverse may damage the fans.
  • Burnout protection function at locked rotor condition
  • Reverse polarity protection function
  • 10MΩ at 500VDC Insulation resistance
  • UL94V-1 Flammability rated plastic impeller and aluminium frame
  • 180000/60°C Hours expected life
  • High airflow

Product Information

Supply Voltage:
12V
Current Type:
DC
Fan Frame Size:
80mm
External Depth:
25mm
Noise Rating:
37dBA
Flow Rate - Imperial:
42.37cu.ft/min
Flow Rate - Metric:
1.2m³/min
Bearing Type:
Ball
Power Connection Type:
3 Lead Wires
Current Rating:
260mA
Product Range:
San Ace 80L Series
IP Rating:
-
Power Rating:
3.12
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Thermal Management
  • HVAC
  • Communications & Networking

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.