Low

109E5724K501 - 

Axial Fan, San Ace 172 Series, 24 V, DC, 172 mm, 51 mm, 60 dBA, 300 cu.ft/min

109E5724K501 - Axial Fan, San Ace 172 Series, 24 V, DC, 172 mm, 51 mm, 60 dBA, 300 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109E5724K501
Newark Part No.:
96M5146
Product Range
Dyna Ace Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
172mm
:
51mm
:
60dBA
:
300cu.ft/min
:
8.5m³/min
:
Ball
:
3 Lead Wires
:
1.3A
:
San Ace 172 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109E5724K501 is a 24VDC 51mm thick Axial Fan with pulse sensor, ball bearing and wire leaded power connection. This San Ace 172-series 9E-type fan comes with aluminum frame and plastic impeller. UL1007, 24AWG or UL1430, 22AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
  • UL94V-1 Flammability rating
  • 4100RPM Speed rating
  • -20 to 70°C Operating temperature range
  • 31.2W Rated power
  • 0.976"-H₂O Static pressure
  • Ribless frame
  • Current blocking function (with reverse polarity protection)
  • 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
  • Burnout protection at locked rotor condition
  • 1500VAC for one minute Dielectric strength

Applications

HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

80 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

24 Further stock expected to ship on Jun 5, 2018

More stock available week commencing 9/17/18
$62.84 $ 62.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $62.84
5 + $59.98
10 + $57.12
25 + $55.22
50 + $51.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.