Low

109E2024S002 - 

Axial Fan, San Ace 200 Series, 24 V, DC, 200 mm, 70 mm, 57 dBA, 369.03 cu.ft/min

109E2024S002 - Axial Fan, San Ace 200 Series, 24 V, DC, 200 mm, 70 mm, 57 dBA, 369.03 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109E2024S002
Newark Part No.:
96M5079
Product Range
San Ace 200 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
200mm
:
70mm
:
57dBA
:
369.03cu.ft/min
:
10.45m³/min
:
Ball
:
3 Lead Wires
:
1.9A
:
San Ace 200 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109E2024S002 is a 24VDC Axial Fan without a sensor, ball bearing and wire leaded power connection. This San Ace 200-series 9S-type fan comes with aluminum frame. 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
  • 3200RPM Speed rating
  • -10 to 70°C Operating temperature range
  • 45.6W Rated power
  • 1.153"-H₂O Static pressure
  • Ribless frame
  • Current blocking function (with reverse polarity protection)
  • 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance

Applications

HVAC

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

8 Further stock expected to ship on Jun 12, 2018

More stock available week commencing 9/24/18
$137.76 $ 137.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $137.76
5 + $130.87
10 + $123.98
25 + $122.16
50 + $120.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.