Low

109E1724H501 - 

Axial Fan, San Ace 172 Series, 24 V, DC, 172 mm, 51 mm, 47 dBA, 226 cu.ft/min

109E1724H501 - Axial Fan, San Ace 172 Series, 24 V, DC, 172 mm, 51 mm, 47 dBA, 226 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109E1724H501
Newark Part No.:
96M5042
Product Range
San Ace 172 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
172mm
:
51mm
:
47dBA
:
226cu.ft/min
:
6.4m³/min
:
Ball
:
3 Lead Wires
:
580mA
:
San Ace 172 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109E1724H501 is a 24VDC 51mm thick Axial Fan with a ball bearing. This San Ace 172 series DC fan features wire leaded power connection with +ve refers to red wire, -ve refers to black wire and sensor refers to yellow wire. The round 9E type standard fan comes with an aluminum frame and plastic impeller.
  • 40000 Expected life
  • -20 to 70°C Operating temperature range

Applications

HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

12 Further stock expected to ship on Jun 19, 2018

24 Further stock expected to ship on Jun 26, 2018

16 Further stock expected to ship on Jul 11, 2018

More stock available week commencing 9/17/18

Contact me when back in stock

$57.46 $ 57.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $67.59
5 + $64.42
10 + $61.26
25 + $57.03
50 + $56.19
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

DC axial fan?

Details: 
Can you suggest whether DC axial fan (part number 109E1724H501) has PWM control for controlling the speed of a fan?
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
DC axial fan with part number 109E1724H501 from Sanyo Denki has PWM control for controlling speed of fan. It is a 3 wire fan, PWM control is enabled by yellow output wire on the fan.
3 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:06.541-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_96M5042, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.