Low

109E1712K501 - 

Axial Fan, San Ace 172 Series, 12 V, DC, 172 mm, 51 mm, 55 dBA, 300.14 cu.ft/min

109E1712K501 - Axial Fan, San Ace 172 Series, 12 V, DC, 172 mm, 51 mm, 55 dBA, 300.14 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109E1712K501
Newark Part No.:
96M5027
Product Range
San Ace 172 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
172mm
:
51mm
:
55dBA
:
300.14cu.ft/min
:
8.5m³/min
:
Ball
:
3 Lead Wires
:
2.9A
:
San Ace 172 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109E1712K501 is a 12VDC 51mm thick Axial Fan with a ball bearing. This San Ace 172 series DC fan features wire leaded power connection with +ve refers to red wire, -ve refers to black wire and sensor refers to yellow wire. The round 9E type standard fan comes with an aluminum frame and plastic impeller.
  • 40000 Expected life
  • -20 to 60°C Operating temperature range

Applications

HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

24 Further stock expected to ship on Aug 14, 2018

More stock available week commencing 9/24/18
$62.84 $ 62.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $62.84
5 + $59.98
10 + $57.12
25 + $55.22
50 + $51.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.