Low

109E1712H501 - 

Axial Fan, San Ace 172 Series, 12 V, DC, 172 mm, 51 mm, 47 dBA, 226 cu.ft/min

109E1712H501 - Axial Fan, San Ace 172 Series, 12 V, DC, 172 mm, 51 mm, 47 dBA, 226 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109E1712H501
Newark Part No.:
96M5024
Product Range
San Ace 172 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
172mm
:
51mm
:
47dBA
:
226cu.ft/min
:
6.4m³/min
:
Ball
:
3 Lead Wires
:
1.2A
:
San Ace 172 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Dyna Ace series DC Axial Fan with brushless motor, aluminium fan housing and plastics impeller. This series features permanently lubricated dual ball bearing system and current limiting system with reverse polarity protection and has pulse/lock/inverse lock/low speed/inverse low speed sensor options.
  • Colour-coded 300mm 24AWG leads (stripped and thinned ends)
  • Counter-clockwise direction of rotation
  • 50/60Hz, 500VAC Dielectric strength
  • 40000 Hours expected service life
  • -10 to +60°C Operating temperature

Applications

Industrial, Thermal Management, HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$67.59 $ 67.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $67.59
5 + $64.42
10 + $61.26
25 + $57.03
50 + $56.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.