Low

109-602 - 

Axial Fan, San Ace 160 Series, 200 V, AC, 160 mm, 51 mm, 60 dBA, 300.4 cu.ft/min

109-602 - Axial Fan, San Ace 160 Series, 200 V, AC, 160 mm, 51 mm, 60 dBA, 300.4 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
109-602
Newark Part No.:
96M4987
Product Range
San Ace 160 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
200V
:
AC
:
160mm
:
51mm
:
60dBA
:
300.4cu.ft/min
:
8.5m³/min
:
Ball
:
Terminals
:
230mA
:
San Ace 160 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109-602 is a 200VAC 51mm thick Axial Fan with ball bearing and wire leaded power connection. This San Ace 160-series fan comes with aluminium frame and plastic impeller. UL1007, 28AWG +brown and -black lead wire. Counter-clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
  • UL94V-1 Flammability rating
  • 2850/3350RPM Speed rating
  • -30 to 60°C Operating temperature range
  • 33/37.5W Rated power
  • 0.63/0.669"-H₂O Static pressure
  • Ribless frame
  • Thermal protected
  • 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
  • Burnout protection at locked rotor condition
  • 1500VAC for one minute Dielectric strength

Applications

HVAC

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

63 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

240 Further stock expected to ship on May 22, 2018

More stock available week commencing 8/20/18
$70.11 $ 70.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $77.90
5 + $74.24
10 + $70.59
25 + $65.73
50 + $64.75
100 + $61.67
250 + $58.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
4 years, 4 months ago
by
Timm
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:06.633-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestions
  • loc_en_US, sid_96M4987, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.