Low

109-601 - 

Axial Fan, San Ace 160 Series, 100 V, AC, 160 mm, 51 mm, 56 dBA, 300.4 cu.ft/min

SANYO DENKI - SANACE FANS 109-601

The actual product may differ from image shown

Manufacturer Part No:
109-601
Newark Part No.:
96M4986
Product Range
San Ace 160 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
160mm
:
8.5m³/min
:
56dBA
:
Ball
:
Terminals
:
AC
:
100V
:
430mA
:
300.4cu.ft/min
:
San Ace 160 Series
:
51mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 109-601 is a 100VAC Axial Fan with power cord connection, aluminum frame, plastic impeller, UL94V-1 Impeller flammability, 25000 hours life expectancy.
  • 33/37.5W Rated power
  • 2850/3350RPM Rated speed
  • -30 to 60°C Operating temperature range
  • 156.8/166.6Pa Maximum static pressure

Applications

HVAC

Associated Products

Compare Selected